4-2170785-4

Heilind Number:AMP4-2170785-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2170785-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2170785-4
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Lightpipe Configuraton:Quad Round
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:4-2170785-4
SKU:AMP4-2170785-4

Detailed Description

Enhance your high-speed connectivity with this meticulously engineered CAGE ASSY. Designed for seamless integration, this 1X4 QSFP28 assembly features a durable gasket and heat sink for optimal performance. With UL 94V-0 flammability standard compliance and a data rate of 28 Gb/s, it ensures reliable signal transmission in standard applications. Its board mount design with through-hole press-fit termination method offers easy installation, while the nickel silver construction guarantees longevity. Complete with a quad round lightpipe and elastomeric gasket for EMI/RFI protection, this assembly is RoHS compliant, making it a sustainable choice for your connectivity needs. Perfect for use in data and devices, this connector system is the ideal solution for demanding environments.