| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2170785-5 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 4 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Quad Round |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2170785-5 |
| SKU: | AMP4-2170785-5 |
4-2170785-5
Specifications
Detailed Description
Enhance your connectivity with our high-performance CAGE ASSY, designed for seamless integration in QSFP28 applications. This 1x4 assembly, featuring a durable nickel silver construction, ensures reliable signal transmission in standard environments. With a data rate of 28 Gb/s and UL 94V-0 flammability standard compliance, it guarantees both speed and safety. Its board mount and through hole press-fit termination method offer easy installation, while the included elastomeric gasket provides EMI and RFI protection. Operating efficiently in a wide temperature range from -40 to 85°C, this assembly is ideal for demanding industrial settings. Its ganged cage type and quad round lightpipe configuration further enhance its versatility, making it a valuable addition to your connectivity solutions. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity game with this essential component.

