| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2170808-3 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 2 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Lightpipe Configuraton: | Quad Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2170808-3 |
| SKU: | AMP4-2170808-3 |
4-2170808-3
Specifications
Detailed Description
Enhance your networking capabilities with this QSFP28 Cage Assembly, featuring a 1x2 port configuration and a rugged ganged design for optimal performance. With a data rate of 28 Gb/s and EMI protection provided by internal/external springs, this assembly is ideal for standard applications. Its durable construction, including UL 94V-0 rated materials and an anodized black heat sink, ensures reliable operation in a wide temperature range from -40 to 85 °C. Designed for board mount installation, it offers seamless connectivity in high-speed data transmission systems. The included lightpipe with quad round configuration allows for easy status indication. RoHS compliant and ECCN classified as EAR99, this connector assembly offers both performance and regulatory compliance. Elevate your networking setup with this essential component.

