4-2170814-2

Heilind Number:AMP4-2170814-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2170814-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

QSFP28, 1X2, CAGE ASSY, GASKET, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2170814-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Lightpipe Configuraton:Quad Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:4-2170814-2
SKU:AMP4-2170814-2

Detailed Description

Introducing a high-speed, high-performance QSFP28 1X2 Cage Assembly designed for standard applications. Featuring a durable construction with UL 94V-0 flammability standard certification, this assembly ensures reliable signal transmission at data rates of up to 28 Gb/s. With a ganged cage type and elastomeric gasket EMI/RFI protection, it offers robust connectivity for your PCB. The package includes a heat sink for optimal thermal management, and the nickel silver construction guarantees long-lasting durability. RoHS compliant and suitable for a wide operating temperature range (-40 - 85 °C), this assembly is a dependable solution for demanding environments.