| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2170814-5 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 2 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Quad Round |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2170814-5 |
| SKU: | AMP4-2170814-5 |
4-2170814-5
Specifications
Detailed Description
Enhance your connectivity with this high-speed QSFP28 Cage Assembly, designed for optimal performance in standard applications. Featuring a 1x2 port matrix configuration and a rugged ganged cage type, it ensures reliable signal transmission. The through-hole press-fit termination method and UL 94V-0 material flammability standard guarantee secure mounting on a 1.57mm thick PCB. With a data rate of 28 Gb/s and operating temperature range of -40 to 85°C, this assembly is suitable for demanding environments. Included accessories like the heat sink and elastomeric gasket provide EMI and RFI protection, while the anodized black heat sink finish adds durability. RoHS compliant and with ECCN classification of EAR99, it meets international standards for quality and safety.

