4-2172079-2

Heilind Number:AMP4-2172079-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2172079-2
ECAD Model:
3D Model

Description:

M12.FMLE.PNLREAR.ACODE.5P.PCBSTD.RA.SHLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2172079-2
Series:M12 Connector
Gender:Female
Number of Contacts:5
Shell Size:12
Contact Type:Socket
Shell Plating:Nickel
Number of Positions:5
Shell Material:Brass
Shell Type:Metal
Product:Standard Circular Connectors
Product Type:Connector
SKU:AMP4-2172079-2

Detailed Description

Introducing the M12.FMLE.PNLREAR.ACODE.5P.PCBSTD.RA.SHLD Connector, a female connector designed for seamless integration in electronic systems. With a shell size of 12, it offers a compact yet robust solution with nickel shell plating for enhanced durability. Featuring five socket contacts, it ensures reliable connectivity in various applications. Crafted from brass with a metal shell type, it guarantees high performance in demanding environments. This RoHS-compliant connector is part of our Standard Circular Connectors series, perfect for industrial and commercial use. Trust in its quality for your connectivity needs.