4-2176055-2

Heilind Number:AMP4-2176055-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176055-2
ECAD Model:
3D Model

Description:

RLP73K 2B R51 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176055-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.51 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176055-2

Detailed Description

Enhance current sensing in your electronic projects with the RLP73K 2B R51 1% 1K RL surface mount resistor. This compact yet powerful component, with a .5 W power rating and a resistance of .51 Ω, ensures precise and efficient performance. Designed with solder termination and measuring 3.1 x 1.55 x .55 mm in size, it is easy to install on circuit boards. The thick film element type guarantees durability and reliability, while the 1% tolerance ensures accurate readings. With two terminations and a non-RoHS compliance, this resistor is a versatile choice for various applications in the electronics industry.