4-2176055-3

Heilind Number:AMP4-2176055-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176055-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 2B R56 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176055-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.56 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176055-3

Detailed Description

Enhance your electronic projects with the RLP73K 2B R56 1% 1K RL surface mount resistor. This high-quality component, featuring a 1206 size code and a power rating of .5W, is perfect for current sensing applications. With a resistance of .56Ω and a 1% tolerance level, it guarantees precise and reliable performance. Its solder termination type simplifies installation, while its compact dimensions of 3.1 x 1.55 x .55mm make it suitable for tight spaces. RoHS compliant and crafted with thick film technology, it meets high industry standards for environmental sustainability and functionality. Trust in this resistor for efficient and durable circuitry.