4-2176055-4

Heilind Number:AMP4-2176055-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176055-4
ECAD Model:
3D Model

Description:

RLP73K 2B R62 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176055-4
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.62 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176055-4

Detailed Description

Enhance your circuitry with the RLP73K 2B R62 1% 1K RL Surface Mount Resistor. This high-quality component, with a power rating of .5 W, ensures reliable performance in demanding applications. Featuring a compact 1206 size code and Solder termination type, it's easy to integrate onto PCBs. With a resistance of .62 Ω and a tolerance of 1%, precise current sensing is guaranteed. Its Thick Film element construction and Surface Mount mounting style provide durability and efficiency. Measuring 3.1 x 1.55 x .55 mm, it's ideal for space-constrained designs. Compliant with RoHS regulations, it aligns with environmental standards. Upgrade your electronic projects with this essential chip resistor.