4-2176055-5

Heilind Number:AMP4-2176055-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176055-5
ECAD Model:
3D Model

Description:

RLP73K 2B R68 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176055-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.68 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176055-5

Detailed Description

Enhance current sensing capabilities with the RLP73K 2B R68 1% 1K RL resistor. This surface mount resistor, measuring 1206 in size, offers a power rating of .5W and features a thick film element for reliable performance. With a resistance of .68Ω and a tolerance of 1%, it ensures accurate readings in various electronic applications. Designed for easy installation with solder termination, it measures 3.1 x 1.55 x .55mm and is RoHS compliant, making it a sustainable choice for your projects. Suitable for a range of devices, this resistor is a crucial component in maintaining efficient current flow.