4-2176055-9

Heilind Number:AMP4-2176055-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176055-9
ECAD Model:
3D Model

Description:

RLP73K 2B 1R0 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176055-9
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:1 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176055-9

Detailed Description

Easily manage current flow in your electronic circuits with the RLP73K 2B 1R0 1% 1K RL Surface Mount Resistor. This high-quality chip resistor, with a power rating of .5W, features a thick film element for reliable performance. With a resistance of 1Ω and a tolerance of 1%, it ensures precise control over your circuit's current. Measuring 3.1 x 1.55 x .55mm and designed for surface mount installation, it offers convenience in assembly. With RoHS compliance and solder termination, it meets environmental standards and ensures secure connectivity. Suitable for a wide range of applications, this resistor is a valuable component for your electronics projects.