4-2176056-0

Heilind Number:AMP4-2176056-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176056-0
ECAD Model:
3D Model

Description:

RLP73K 2B R43 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176056-0
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.43 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176056-0

Detailed Description

Introducing the RLP73K 2B R43 5% 5K RL, a high-quality surface mount resistor designed for current sensing applications. With a power rating of .5 W and a low resistance of .43 Ω, this component ensures efficient and reliable performance in your circuit. Measuring 3.1 x 1.55 x .55 mm, it is compact and suitable for space-constrained designs. The termination type is solder, facilitating easy installation. Made with thick film technology, it offers a tolerance of 5%, meeting industry standards for precision. ROHS compliant, this resistor is environmentally friendly. Ideal for use in various electronic devices, it is a versatile and dependable choice for your projects.