4-2176056-1

Heilind Number:AMP4-2176056-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176056-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 2B R47 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176056-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.47 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176056-1

Detailed Description

Enhance your electronic projects with the RLP73K 2B R47 5% 5K RL resistor, a high-quality component designed for precise current sensing applications. With a power rating of .5 W and a resistance of .47 Ω, this surface mount resistor offers reliable performance in a compact 1206 size. Featuring solder termination and RoHS compliance, it is environmentally friendly and easy to install. The thick film element construction ensures durability, while the 5% tolerance guarantees accurate operation. With its small dimensions of 3.1 x 1.55 x .55 mm and two terminations, it is suitable for a wide range of circuit designs. Trust in this resistor for efficient and consistent functionality in your projects.