4-2176056-2

Heilind Number:AMP4-2176056-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176056-2
ECAD Model:
3D Model

Description:

RLP73K 2B R51 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176056-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.51 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176056-2

Detailed Description

Enhance your electronic projects with the RLP73K 2B R51 5% 5K RL Surface Mount Resistor. This reliable component, with a power rating of 0.5 W, offers precise current sensing capabilities for optimal performance. Its compact 1206 size, measuring 3.1 x 1.55 x 0.55 mm, makes it suitable for various applications. With a resistance of 0.51 Ω and a tolerance of 5%, it ensures accurate and consistent results. Featuring a solder termination and thick film element type, it guarantees secure and efficient installation. Trust in its quality for your surface mount resistor needs.