| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176056-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .56 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176056-3 |
4-2176056-3
| Heilind Number: | AMP4-2176056-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176056-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing applications with the RLP73K 2B R56 5% 5K RL resistor. With a power rating of .5 W and a resistance of .56 Ω, this surface mount component offers reliable performance in a compact 1206 package. Featuring a thick film element and solder termination, it ensures robust connectivity and precise sensing capabilities. With a tolerance of 5% and non-RoHS compliance, it is ideal for various industrial and electronic applications. Upgrade your circuit designs with this high-quality resistor.

