4-2176056-5

Heilind Number:AMP4-2176056-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176056-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 2B R68 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176056-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.68 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176056-5

Detailed Description

Enhance your electronics projects with the compact and efficient RLP73K 2B R68 5% 5K RL resistor. Designed for precise current sensing applications, this surface mount resistor boasts a power rating of 0.5 W and a low 0.68 Ω resistance, ensuring reliable performance. With a 1206 size code and solder termination type, it's easy to integrate into your circuit board. This thick film resistor, with a tolerance of 5%, is RoHS compliant, making it an environmentally friendly choice. The dimensions of 3.1 x 1.55 x 0.55 mm and surface mount mounting style further enhance its versatility for a wide range of projects. Trust in its quality as a Surface Mount Resistor for your electronic endeavors.