4-2176056-8

Heilind Number:AMP4-2176056-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176056-8
ECAD Model:
3D Model

Description:

RLP73K 2B R91 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176056-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.91 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176056-8

Detailed Description

Introducing the RLP73K 2B R91 Current Sensing Resistor, a vital component for precise power management in electronic circuits. With a power rating of .5 W and a resistance of .91 Ω, this surface mount resistor ensures reliable performance in a compact 1206 package. Its thick film element and 5% tolerance guarantee accurate current sensing, making it ideal for a wide range of applications. Whether you're designing consumer electronics or industrial machinery, the RLP73K 2B R91 offers the durability and stability you need for your project. Upgrade your circuitry with this high-quality component and experience enhanced efficiency and performance.