| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176056-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176056-9 |
4-2176056-9
| Heilind Number: | AMP4-2176056-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176056-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RLP73K 2B 1R0 5% 5K RL Surface Mount Resistor. This high-quality component boasts a power rating of 0.5 W and a resistance of 1 Ω, providing reliable performance in current sensing applications. Its compact 1206 size and solder termination make it easy to integrate onto PCBs, while its thick film element ensures durability. With a tolerance of 5% and non-RoHS compliance, this resistor is a versatile choice for various electronic projects. Elevate your designs with the RLP73K and experience superior functionality.

