| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RLP73K3AR43FTDF |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .43 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176057-0 |
RLP73K3AR43FTDF
| Heilind Number: | AMP4-2176057-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RLP73K3AR43FTDF |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the high-performance RLP73K 3A current sensing resistor. This reliable component, featuring a 1% tolerance and a power rating of 2W, ensures precise and efficient operation in a compact 2512 size. With a resistance of .43 Ω, it effectively regulates current flow in surface mount applications. Designed for easy installation with solder termination, it measures 6.35 x 3.15 x .74 mm and complies with RoHS guidelines. Trust in the quality and durability of this Surface Mount Resistor for optimal performance in your projects.

