| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176057-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .47 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176057-1 |
4-2176057-1
| Heilind Number: | AMP4-2176057-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176057-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the RLP73K 3A resistor, designed for precision performance in current sensing applications. With a resistance of .47 Ω and a tolerance of 1%, this surface mount resistor ensures reliable and accurate operation. Its compact 2512 size and power rating of 2 W make it suitable for a wide range of electronic devices. Crafted with thick film technology, it guarantees durability and efficiency. Perfect for professionals and hobbyists alike, this resistor is a must-have for any project requiring high-quality components.

