4-2176057-2

Heilind Number:AMP4-2176057-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176057-2
ECAD Model:
3D Model

Description:

RLP73K 3A R51 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176057-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.51 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176057-2

Detailed Description

Enhance your electronic projects with the RLP73K 3A R51 1% 1K RL Surface Mount Resistor. Designed for current sensing applications, this high-quality component features a thick film element and solder termination for easy installation. With a power rating of 2W and a resistance value of .51Ω, it ensures reliable performance in demanding environments. Measuring 6.35 x 3.15 x .74 mm in size, it's suitable for compact designs. With RoHS compliance, you can trust in its environmental sustainability. Perfect for a wide range of applications, this resistor is a versatile and essential addition to your toolkit.