4-2176057-3

Heilind Number:AMP4-2176057-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176057-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A R56 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176057-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.56 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176057-3

Detailed Description

Enhance your circuitry with the RLP73K 3A R56 1% 1K RL resistor, a high-quality component designed for precise current sensing applications. With a power rating of 2W and a resistance of .56 Ω, this surface mount resistor offers reliable performance in a compact 2512 package. Its solder termination type ensures secure installation, while its thick film element construction guarantees durability. Operating at a tolerance of 1%, it provides accurate measurements in electronic systems. Measuring 6.35 x 3.15 x .74 mm, it is suitable for a wide range of setups. This RoHS-compliant resistor from our Surface Mount Resistors collection is a must-have for professionals in the field.