4-2176057-4

Heilind Number:AMP4-2176057-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176057-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A R62 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176057-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.62 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176057-4

Detailed Description

Enhance current sensing capabilities with the RLP73K 3A R62 1% 1K RL resistor. Featuring a power rating of 2 W, this surface mount component offers precise resistance of .62 Ω with a tolerance of 1%. Its compact 2512 size and solder termination make it easy to integrate into circuit designs. Crafted with thick film technology, it ensures reliable performance in a variety of applications. Measuring 6.35 x 3.15 x .74 mm, it is ideal for space-constrained setups. This RoHS-compliant resistor, part of the Surface Mount Resistors range, is a must-have for accurate current measurement in electronic projects.