| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176057-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .68 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176057-5 |
4-2176057-5
| Heilind Number: | AMP4-2176057-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176057-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RLP73K 3A R68 1% 1K RL Surface Mount Resistor. This high-quality component features a power rating of 2 W, ensuring reliable performance in demanding applications. With a resistance of .68 Ω and a tolerance of 1%, it provides precise and consistent operation. The compact 2512 size and surface mount design make it easy to integrate into your PCB layout. RoHS compliant, it meets stringent environmental standards. Trust in this Current Sensing Resistor for efficient and effective electronic systems.

