| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176057-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .75 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176057-6 |
4-2176057-6
| Heilind Number: | AMP4-2176057-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176057-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RLP73K 3A R75 1% 1K RL Surface Mount Resistor. With a power rating of 2W and a low resistance of .75Ω, this component is designed for precise current sensing applications. Its compact 2512 size and solder termination make for easy installation on PCBs. Utilizing thick film technology, it ensures reliable performance with a tight tolerance of 1%. RoHS compliance further guarantees its environmental sustainability. Upgrade your electronic projects with this high-quality resistor.

