| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176057-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .82 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176057-7 |
4-2176057-7
| Heilind Number: | AMP4-2176057-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176057-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the RLP73K 3A R82 1% 1K RL surface mount resistor. Measuring 6.35 x 3.15 x .74 mm, this robust component offers a power rating of 2W and a low resistance of .82 Ω. Featuring a thick film element, it ensures precise current sensing with a tight tolerance of 1%. With solder termination and a surface mount design, installation is a breeze. Ideal for various applications, this resistor guarantees reliable performance in your projects.

