4-2176057-9

Heilind Number:AMP4-2176057-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176057-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A 1R0 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176057-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176057-9

Detailed Description

Enhance your circuitry with the RLP73K 3A 1R0 1% 1K RL surface mount resistor. This high-quality component boasts a power rating of 2 W, ensuring reliable performance in demanding applications. With a resistance of 1 Ω and a tolerance of 1%, it offers precise and consistent output. The compact 2512 size and solder termination make it easy to integrate into your design. Crafted with a thick film element, it's ideal for current sensing tasks. RoHS compliant and measuring 6.35 x 3.15 x .74 mm, it meets environmental standards without compromising on functionality. Upgrade your electronic projects with this dependable chip resistor.