| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176058-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .43 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176058-0 |
4-2176058-0
| Heilind Number: | AMP4-2176058-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176058-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RLP73K 3A R43 5% 2K RL surface mount resistor. With a power rating of 2W and a resistance of .43 Ω, this component is designed for high-performance applications. Its compact 2512 size and solder termination make it easy to integrate, while the thick film element ensures reliable operation. Meeting industry standards for quality, this resistor is an essential component for precision electronic systems.

