4-2176058-2

Heilind Number:AMP4-2176058-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176058-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A R51 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176058-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.51 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176058-2

Detailed Description

Enhance current sensing capabilities with the RLP73K 3A R51 5% 2K RL resistor, a high-performance surface mount component designed for precision applications. With a power rating of 2 W and a resistance of .51 Ω, it ensures reliable and accurate performance. The thick film element offers durability and stability, while the 5% tolerance guarantees consistent results. Featuring solder termination and a compact 2512 size, it is easy to install and suitable for a wide range of electronic devices. RoHS compliant, this resistor meets strict environmental regulations, making it a sustainable choice for your projects. Upgrade your circuit design with this top-quality component from our Surface Mount Resistors collection.