4-2176058-3

Heilind Number:AMP4-2176058-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176058-3
ECAD Model:
3D Model

Description:

RLP73K 3A R56 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176058-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.56 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176058-3

Detailed Description

Enhance current sensing precision in your electronic projects with the RLP73K 3A resistor. This 2W surface mount component, featuring a thick film element, offers a resistance of 0.56Ω with a tolerance of 5%. With a compact 2512 size and solder termination, it's easy to integrate into your design. Measuring 6.35 x 3.15 x 0.74 mm, this resistor is ideal for high-density PCB layouts. Trust in its quality and performance for reliable operation in a variety of applications. Non-RoHS compliant.