4-2176058-4

Heilind Number:AMP4-2176058-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176058-4
ECAD Model:
3D Model

Description:

RLP73K 3A R62 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176058-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.62 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176058-4

Detailed Description

Enhance current sensing in your electronic projects with the RLP73K 3A R62 5% 2K RL resistor, a reliable Surface Mount component designed for optimal performance. With a power rating of 2W and a low resistance of .62 Ω, this Thick Film resistor is perfect for high-power applications. Its compact 2512 size and solder termination make it easy to integrate onto circuit boards. Meeting industry standards for quality and durability, it ensures consistent and accurate current measurement. Upgrade your designs with this essential component for precise electronic control.