| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176058-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .68 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176058-5 |
4-2176058-5
| Heilind Number: | AMP4-2176058-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176058-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing accuracy in your electronic projects with the RLP73K 3A R68 5% 2K RL Surface Mount Resistor. This high-quality component, featuring a power rating of 2 W, offers reliable performance with a resistance of .68 Ω. With a compact size of 2512, it is easily mountable on PCBs. The thick film element and solder termination ensure durability and secure connectivity. Compliant with RoHS standards, it is an eco-friendly choice for your applications. Trust in its precision and efficiency for seamless operation in a variety of electronic devices.

