| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176058-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .75 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176058-6 |
4-2176058-6
| Heilind Number: | AMP4-2176058-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176058-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RLP73K 3A resistor, boasting a robust 2 W power rating and a 5% tolerance for precise performance. Designed for surface mount applications, this resistor features a low resistance of .75 Ω and two solder terminations for easy installation. Measuring 6.35 x 3.15 x .74 mm in size, it is ideal for compact electronic devices. Crafted with thick film technology, it ensures reliable operation in various circuitry. This resistor is not RoHS compliant. Elevate your circuit design with the RLP73K 3A resistor.

