| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176058-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .82 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176058-7 |
4-2176058-7
| Heilind Number: | AMP4-2176058-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176058-7 |
| ECAD Model: |
Specifications
Detailed Description
Experience high performance with the RLP73K 3A R82 5% 2K RL current sensing resistor, offering a power rating of 2 W for efficient operation. Designed for surface mount applications, this resistor features a compact 2512 size and solder termination. With a resistance of .82 Ω and a tolerance of 5%, it ensures accurate and reliable performance. The thick film element construction guarantees durability, making it suitable for a wide range of electronic projects. Non-RoHS compliant. Elevate your circuit design with this essential component.

