4-2176058-8

Heilind Number:AMP4-2176058-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176058-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73K 3A R91 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176058-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.91 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176058-8

Detailed Description

Enhance current sensing applications with the RLP73K 3A resistor, featuring a robust 2 W power rating and a low .91 Ω resistance with a 5% tolerance. Designed for surface mount installation, this high-quality component offers reliable performance in a compact 2512 package measuring 6.35 x 3.15 x .74 mm. With its solder termination type and compliance with RoHS standards, it is ideal for environmentally conscious projects. Trust in the Surface Mount Resistors product line to deliver exceptional quality and precision, making it a valuable choice for your electronic circuit design needs.