| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176058-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.15 x .74 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176058-9 |
4-2176058-9
| Heilind Number: | AMP4-2176058-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176058-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing with the RLP73K 3A 1R0 5% 2K RL surface mount resistor. This compact component, measuring 6.35 x 3.15 x .74 mm, offers a power rating of 2 W and a low resistance of 1 Ω. Ideal for precise applications, it features thick film technology and a tolerance of 5%. With two solder terminations, it ensures secure mounting on PCBs. Not RoHS compliant. Upgrade your circuit design with this high-quality, reliable component.

