| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176067-7 |
| Size Code: | 0201 |
| Power Rating: | .05 W |
| Termination Type: | Solder |
| Resistance: | 90.9 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | .6 x .3 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176067-7 |
4-2176067-7
| Heilind Number: | AMP4-2176067-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176067-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRG0201 1% 90R9 Surface Mount Resistor. This compact component, with dimensions of .6 x .3 x .23 mm, offers a power rating of .05 W and a resistance of 90.9 Ω. Ideal for general purpose applications, it ensures reliable operation with a tolerance of 1% and a rated voltage of 25 V. Featuring a thick film element and solder termination, it facilitates easy installation on PCBs. Non-RoHS compliant. Upgrade your electronics with this high-quality chip resistor.

