4-2176067-9

Heilind Number:AMP4-2176067-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176067-9
ECAD Model:
3D Model

Description:

CRG0201 1% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176067-9
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:.6 x .3 x .23 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176067-9

Detailed Description

Enhance circuit performance with the CRG0201 1% 100Ω Surface Mount Resistor. This tiny yet powerful component, with a rating of 0.05W and a tolerance of 1%, is designed for precision in electronic applications. Its compact dimensions of 0.6 x 0.3 x 0.23mm make it ideal for space-constrained designs. With a rated voltage of 25V and resistance of 100Ω, it ensures reliable operation. Featuring a thick film element and solder termination, it offers durability and easy installation. RoHS-compliant and suitable for general purpose use, this resistor is a vital component in modern electronics.