CRG0201F10K

Heilind Number:AMP4-2176068-6
Manufacturer:TE Connectivity
Manufacturer Number:CRG0201F10K
ECAD Model:
3D Model

Description:

CRG0201 1% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRG0201F10K
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:.6 x .3 x .23 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176068-6

Detailed Description

Enhance circuit performance with our CRG0201 1% 10K surface mount resistor. Designed for general purpose use, this compact yet powerful resistor boasts a low power rating of .05 W and a resistance of 10 KΩ, ensuring reliable operation in various applications. With a rated voltage of 25 V and RoHS compliance, it meets international standards for environmental responsibility. The solder termination type and small dimensions of .6 x .3 x .23 mm make it easy to integrate into your circuit board. Trust in the quality and precision of our Surface Mount Resistors for optimal performance in your electronic designs.