4-2176070-1

Heilind Number:AMP4-2176070-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176070-1
ECAD Model:
3D Model

Description:

3521 470R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176070-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176070-1

Detailed Description

Enhance your electronic circuits with this high-performance surface mount power resistor. Featuring a robust 2 W power rating and a precise 1% tolerance, it delivers reliable and accurate performance in a compact 2512 size. With a resistance of 470 Ω and a rated voltage of 250 V, this thick film resistor is ideal for a wide range of applications. Its solder termination type and surface mount mounting style make installation a breeze, while its RoHS compliance ensures environmental responsibility. Elevate your designs with the superior quality of this Surface Mount Resistor.