4-2176070-6

Heilind Number:AMP4-2176070-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176070-6
ECAD Model:
3D Model

Description:

3521 750R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176070-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:750 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176070-6

Detailed Description

Enhance the performance of your electronic circuits with our high-quality Surface Mount Power Resistor. Featuring a compact 2512 size code and a power rating of 2W, this resistor is designed for efficient operation in a variety of applications. With a resistance of 750Ω and a tolerance of 1%, it ensures precise and reliable performance. The solder termination type and surface mount mounting style make it easy to install, while its durable construction and RoHS compliance guarantee environmental sustainability. Elevate your projects with this essential component for optimal power management.