4-2176070-7

Heilind Number:AMP4-2176070-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176070-7
ECAD Model:
3D Model

Description:

3521 820R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176070-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:820 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176070-7

Detailed Description

Elevate your electronic projects with our high-performance 2512 power resistor. Designed for durability and precision, this surface-mount component features a thick film element, ensuring reliable operation at a power rating of 2W. With a resistance of 820 Ω and a tolerance of 1%, it meets stringent industry standards. The compact dimensions of 6.35 x 3.2 x 0.55mm make it ideal for space-constrained applications. Mounting is a breeze with its surface mount termination, and it can handle a rated voltage of 250V. Trust in the quality of our RoHS-compliant product, a must-have in your arsenal of passives for seamless circuit design.