| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176070-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176070-9 |
4-2176070-9
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Surface Mount Power Resistor. This compact resistor, with a power rating of 2 W and a resistance of 1 KΩ, ensures efficient performance in a wide range of applications. Featuring a Thick Film element and solder termination, it guarantees durability and reliability. With a 1% tolerance and RoHS compliance, you can trust in its precision and environmental responsibility. Mounting easily on PCBs, its small dimensions of 6.35 x 3.2 x .55 mm make it ideal for space-constrained designs. Trust in our Surface Mount Power Resistor for optimal circuit performance.

