| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176087-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 174 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176087-0 |
4-2176087-0
| Heilind Number: | AMP4-2176087-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176087-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously designed for optimal performance. Boasting a resistance of 174 Ω with a tolerance of .1%, it ensures accuracy in voltage regulation. The thin film element technology guarantees reliability, while the surface mount termination type offers convenient installation. With a power rating of .166 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Measuring 1.55 x .8 x .45 mm, it's compact yet robust. Elevate your electronic projects with this high-quality component, essential for achieving consistent and efficient results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


