| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176087-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 178 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176087-1 |
4-2176087-1
| Heilind Number: | AMP4-2176087-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176087-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RP 1J 0.166W resistor, boasting a low tolerance of 0.1% and a resistance of 178Ω. Designed for optimal performance, it offers a power rating of .166 W and a rated voltage of 100 V, making it ideal for high-precision applications. With a compact size code of 0603 and surface mount termination, installation is a breeze. This thin film resistor, part of our Surface Mount Resistors collection, guarantees reliability with a low temperature coefficient of 25PPM. Upgrade your electronic components with this high-quality, RoHS-compliant resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


