| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176087-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 182 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176087-2 |
4-2176087-2
| Heilind Number: | AMP4-2176087-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176087-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RP 1J precision resistor, featuring a resistance of 182 Ω with a tolerance of .1%. This thin film element offers reliable performance at a power rating of .166 W, ensuring accuracy even in demanding applications. With a rated voltage of 100 V and surface mount termination, it's suitable for a wide range of circuit designs. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in our high-quality Surface Mount Resistors to deliver consistent results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


