| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176087-4 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 191 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176087-4 |
4-2176087-4
| Heilind Number: | AMP4-2176087-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176087-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor. Featuring a thin film element and a tolerance of 0.1%, it guarantees accurate and reliable performance. With a power rating of 0.166W and a resistance of 191Ω, it is suitable for a wide range of applications. The surface mount design and solder termination ensure easy and secure installation. Measuring just 1.55 x 0.8 x 0.45mm, it is compact yet powerful. RoHS compliant and rated for 100V, it meets international standards for environmental responsibility and safety. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


