| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176087-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 196 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176087-5 |
4-2176087-5
| Heilind Number: | AMP4-2176087-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176087-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision electronic projects with this ultra-compact RP 1J Thin Film Precision Resistor. With a power rating of .166 W and a resistance of 196 Ω, it ensures reliable performance in demanding applications. The .1% tolerance and 25PPM temperature coefficient guarantee accurate and stable operation, while the 100 V rated voltage provides ample safety margin. Designed for surface mount installation, it features solder termination and measures just 1.55 x .8 x .45 mm in size. Whether for industrial, automotive, or consumer electronics, this high-quality component is a perfect choice for achieving precise circuit control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


