| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176087-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176087-6 |
4-2176087-6
| Heilind Number: | AMP4-2176087-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176087-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality RP 1J 0.166W surface mount resistor. Featuring a resistance of 200 Ω with a tight tolerance of 0.1%, it ensures accurate performance in a range of applications. With a power rating of .166 W and rated voltage of 100 V, this compact 0603 size chip resistor is suitable for various electronic designs. Its thin film element construction guarantees reliability, while solder termination enables easy installation. Meeting industry standards for performance and quality, it is an essential component for demanding electronic projects.

