4-2176087-7

Heilind Number:AMP4-2176087-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176087-7
ECAD Model:
3D Model

Description:

RP 1J 0.166W 210R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176087-7
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:210 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176087-7

Detailed Description

Enhance your circuitry with our RP 1J 0.166W precision resistor, boasting a resistance of 210 Ω with a tolerance of .1%. Its thin film element ensures accurate performance, while the surface mount design and solder termination make for easy installation. Operating at a rated voltage of 100 V, this resistor is ideal for a wide range of applications. Measuring just 1.55 x .8 x .45 mm, it offers compact yet reliable performance. Trust in its 25PPM stability and 1K RL power rating for consistent operation in demanding environments. Non-RoHS compliant. Elevate your electronics with this essential component.